| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9761901Q2A | Texas Instruments | Check for Price | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, CQCC20 | SN54LVC86AFK vs 5962-9761901Q2A |
| 5962-9761901Q2X | Texas Instruments | Check for Price | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, CQCC20 | SN54LVC86AFK vs 5962-9761901Q2X |
Part Details for SN54LVC86AFK by Texas Instruments
Results Overview of SN54LVC86AFK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LVC86AFK Information
SN54LVC86AFK by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LVC86AFK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, CQCC20 | 3294 |
|
RFQ |
US Tariff Estimator: SN54LVC86AFK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LVC86AFK Part Data Attributes
|
|
SN54LVC86AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LVC86AFK
Texas Instruments
XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Logic IC Type | Xor Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Propagation Delay (tpd) | 5.6 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for SN54LVC86AFK
This table gives cross-reference parts and alternative options found for SN54LVC86AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVC86AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.