Part Details for SN54LVTH162374WD by Texas Instruments
Overview of SN54LVTH162374WD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Telecommunications
Automotive
Part Details for SN54LVTH162374WD
SN54LVTH162374WD CAD Models
SN54LVTH162374WD Part Data Attributes
|
SN54LVTH162374WD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LVTH162374WD
Texas Instruments
LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-GDFP-F48 | |
Length | 15.748 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 5 mA | |
Propagation Delay (tpd) | 7.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.652 mm |
Alternate Parts for SN54LVTH162374WD
This table gives cross-reference parts and alternative options found for SN54LVTH162374WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVTH162374WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9854201QXX | LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, MO-146AA, DFP-48 | Texas Instruments | SN54LVTH162374WD vs 5962-9854201QXX |
5962-9854201VXA | 3.3-V ABT 16-Bit Edge-Triggered D-type Flip-Flops With 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | SN54LVTH162374WD vs 5962-9854201VXA |
SN54LVT162374WD | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48 | Texas Instruments | SN54LVTH162374WD vs SN54LVT162374WD |
5962-9854201VXX | LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, MO-146AA, DFP-48 | Texas Instruments | SN54LVTH162374WD vs 5962-9854201VXX |
SNJ54LVT162374WD | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48 | Texas Instruments | SN54LVTH162374WD vs SNJ54LVT162374WD |
SNJ54LVTH162374WD | 3.3-V ABT 16-Bit Edge-Triggered D-type Flip-Flops With 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | SN54LVTH162374WD vs SNJ54LVTH162374WD |