Part Details for SN54S11J by Texas Instruments
Results Overview of SN54S11J by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54S11J Information
SN54S11J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54S11J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,LOGIC GATE,3 3-INPUT AND,S-TTL,DIP,14PIN,CERAMIC | 13 |
|
$13.6614 / $15.3691 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,3 3-INPUT AND,S-TTL,DIP,14PIN,CERAMIC | 2 |
|
$12.8205 / $13.7363 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,3 3-INPUT AND,S-TTL,DIP,14PIN,CERAMIC | 1 |
|
$6.0000 | Buy Now |
|
|
Rochester Electronics | Logic IC AND Gate 3 Element 5V 14-DIP Tube RoHS: Not Compliant Status: Active Min Qty: 1 | 3 |
|
$10.0600 / $12.5800 | Buy Now |
|
|
Vyrian | AND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14 | 3776 |
|
RFQ |
US Tariff Estimator: SN54S11J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54S11J Part Data Attributes
|
|
SN54S11J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54S11J
Texas Instruments
AND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Cdip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Lg-Max | |
| Family | S | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.94 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.016 A | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Totem-Pole | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 42 Ma | |
| Prop. Delay@Nom-Sup | 7.5 Ns | |
| Propagation Delay (tpd) | 7.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
SN54S11J Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN54S11J is 40 MHz.
-
Yes, the SN54S11J is designed to operate from 4.5V to 5.5V, making it suitable for 5V systems.
-
The SN54S11J has a typical power consumption of 135 mW at 5V and 25°C.
-
Yes, the SN54S11J is designed to be compatible with TTL (Transistor-Transistor Logic) logic levels.
-
The typical propagation delay of the SN54S11J is 10 ns.