| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74S132N-10 | Texas Instruments | Check for Price | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | SN54S132J vs SN74S132N-10 |
| DM74S132N | National Semiconductor Corporation | Check for Price | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | SN54S132J vs DM74S132N |
| SN74S03N-10 | Texas Instruments | Check for Price | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | SN54S132J vs SN74S03N-10 |
| 74S38A | Philips Semiconductors | Check for Price | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | SN54S132J vs 74S38A |
| SN54S38J | Texas Instruments | Check for Price | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | SN54S132J vs SN54S38J |
| JM38510/07002BCB | Philips Semiconductors | Check for Price | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | SN54S132J vs JM38510/07002BCB |
| JM38510/07002BCA | Philips Semiconductors | Check for Price | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | SN54S132J vs JM38510/07002BCA |
| SNJ54S38J-00 | Texas Instruments | Check for Price | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | SN54S132J vs SNJ54S38J-00 |
| SN74S132N | Rochester Electronics LLC | Check for Price | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | SN54S132J vs SN74S132N |
| SN74S132N | Texas Instruments | Check for Price | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | SN54S132J vs SN74S132N |
Part Details for SN54S132J by Texas Instruments
Results Overview of SN54S132J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54S132J Information
SN54S132J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN54S132J | Texas Instruments | Quadruple 2-Input Positive-NAND Schmitt Triggers 14-CDIP -55 to 125 |
Price & Stock for SN54S132J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Logic IC NAND Gate 4 Element 5V 14-DIP Tube RoHS: Not Compliant Status: Active Min Qty: 1 | 9 |
|
$15.5200 / $19.4000 | Buy Now |
|
|
Vyrian | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | 3109 |
|
RFQ |
US Tariff Estimator: SN54S132J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54S132J Part Data Attributes
|
|
SN54S132J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54S132J
Texas Instruments
NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Cdip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | S | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.02 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Totem-Pole | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 68 Ma | |
| Prop. Delay@Nom-Sup | 22 Ns | |
| Propagation Delay (tpd) | 13 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | Yes | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN54S132J
This table gives cross-reference parts and alternative options found for SN54S132J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54S132J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN54S132J Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SN54S132J is 4.5V to 5.5V, although it can operate as low as 3.5V with reduced performance.
-
When the input pins are not in use, they should be tied to a valid logic level (either VCC or GND) to prevent them from floating and causing unwanted behavior.
-
The maximum frequency of operation for the SN54S132J is 40MHz, although this can vary depending on the specific application and operating conditions.
-
To ensure proper powering of the SN54S132J, a decoupling capacitor (typically 0.1uF) should be placed as close as possible to the VCC pin, and the power supply should be able to provide sufficient current to meet the device's operating requirements.
-
The maximum output current that the SN54S132J can sink or source is 24mA, although this can be limited by the specific application and operating conditions.