Part Details for SN54S283J by Texas Instruments
Results Overview of SN54S283J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54S283J Information
SN54S283J by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54S283J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Sense Electronic Company Limited | DIP16 | 363 |
|
RFQ | |
|
|
Vyrian | Adder/Subtractor, S Series, 4-Bit, TTL, CDIP16 | 3840 |
|
RFQ |
US Tariff Estimator: SN54S283J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN54S283J
SN54S283J Part Data Attributes
|
|
SN54S283J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54S283J
Texas Instruments
Adder/Subtractor, S Series, 4-Bit, TTL, CDIP16
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Full Adder; With Internal Carry Lookahead; Permits Ripple Carry Cascading | |
| Family | S | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Adder/Subtractor | |
| Max I(ol) | 0.02 A | |
| Number of Bits | 4 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 160 Ma | |
| Prop. Delay@Nom-Sup | 18 Ns | |
| Propagation Delay (tpd) | 18 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN54S283J
This table gives cross-reference parts and alternative options found for SN54S283J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54S283J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM54S283J/883B | Texas Instruments | Check for Price | Adder/Subtractor, S Series, 4-Bit, TTL, CDIP16 | SN54S283J vs DM54S283J/883B |
| DM54S283J/883 | Rochester Electronics LLC | Check for Price | Adder/Subtractor, S Series, 4-Bit, TTL, CDIP16 | SN54S283J vs DM54S283J/883 |
| SN74S283N3 | Texas Instruments | Check for Price | Adder/Subtractor, S Series, 4-Bit, TTL, PDIP16 | SN54S283J vs SN74S283N3 |
| SN74S283NP1 | Texas Instruments | Check for Price | Adder/Subtractor, S Series, 4-Bit, TTL, PDIP16 | SN54S283J vs SN74S283NP1 |