Logic
SN54S30W
Description: NAND Gate, S Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, FP-14

Overview of SN54S30W by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for SN54S30W by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54S30W by Rochester Electronics LLC

SN54S30W
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DFP
Package Description
DFP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
S
JESD-30 Code
R-GDFP-F14
JESD-609 Code
e0
Length
9.21 mm
Logic IC Type
NAND GATE
Number of Functions
1
Number of Inputs
8
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.29 mm
Want to compare parts?
  1. SN54S30W
    Rochester Electronics LLC
    NAND Gate, S Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, FP-14
    VS

Alternate Parts for SN54S30W

This table gives cross-reference parts and alternative options found for SN54S30W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54S30W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNC54S30W IC,LOGIC GATE,8-INPUT NAND,S-TTL,FP,14PIN,CERAMIC Texas Instruments SN54S30W vs SNC54S30W
M38510/07008BDA NAND Gate, S Series, 1-Func, 8-Input, TTL, CDFP14, 0.250 X 0.375 INCH, FP-14 Rochester Electronics LLC SN54S30W vs M38510/07008BDA
DM54S30W NAND Gate, S Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, FP-14 Fairchild Semiconductor Corporation SN54S30W vs DM54S30W
SN54S30W-10 S SERIES, 8-INPUT NAND GATE, CDFP14 Texas Instruments SN54S30W vs SN54S30W-10
SNJ54S30W-10 S SERIES, 8-INPUT NAND GATE, CDFP14 Texas Instruments SN54S30W vs SNJ54S30W-10
SNJ54S30W Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CFP -55 to 125 Texas Instruments SN54S30W vs SNJ54S30W
54S30W IC S SERIES, 8-INPUT NAND GATE, CDFP14, Gate Texas Instruments SN54S30W vs 54S30W
SN54S30W S SERIES, 8-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Texas Instruments SN54S30W vs SN54S30W
M38510/07008BDX S SERIES, 8-INPUT NAND GATE, CDFP14, 0.250 X 0.375 INCH, FP-14 Texas Instruments SN54S30W vs M38510/07008BDX
Part Number Description Manufacturer Compare
M38510/07008BCA NAND Gate, S Series, 1-Func, 8-Input, TTL, CDIP14, 0.250 X 0.75 INCH, DIP-14 Rochester Electronics LLC SN54S30W vs M38510/07008BCA
GD74S30 NAND Gate, S Series, 1-Func, 8-Input, TTL, PDIP14, Goldstar Electron Co Ltd SN54S30W vs GD74S30
SNJ54S30W-10 S SERIES, 8-INPUT NAND GATE, CDFP14 Texas Instruments SN54S30W vs SNJ54S30W-10
SNJ54S30J-00 S SERIES, 8-INPUT NAND GATE, CDIP14 Texas Instruments SN54S30W vs SNJ54S30J-00
SN54S30W-10 S SERIES, 8-INPUT NAND GATE, CDFP14 Texas Instruments SN54S30W vs SN54S30W-10
SN74S30FN3 NAND Gate Rochester Electronics LLC SN54S30W vs SN74S30FN3
SN74S30J4 NAND Gate Rochester Electronics LLC SN54S30W vs SN74S30J4
SN54S30W S SERIES, 8-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Texas Instruments SN54S30W vs SN54S30W
M38510/07008BDX S SERIES, 8-INPUT NAND GATE, CDFP14, 0.250 X 0.375 INCH, FP-14 Texas Instruments SN54S30W vs M38510/07008BDX
SN54S30FK S SERIES, 8-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54S30W vs SN54S30FK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54S30W by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54S30W by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN54S30W would you like to use for your alert(s)?
  • Please alert me when SN54S30W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54S30W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54S30W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54S30W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54S30W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54S30W by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: