Part Details for SN5510L by Texas Instruments
Results Overview of SN5510L by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN5510L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Video Amplifier, Bipolar, MBCY8 | 6472 |
|
RFQ |
US Tariff Estimator: SN5510L by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN5510L Part Data Attributes
|
|
SN5510L
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN5510L
Texas Instruments
Video Amplifier, Bipolar, MBCY8
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Video Amplifier | |
| JESD-30 Code | O-MBCY-W8 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Form | Wire | |
| Terminal Position | Bottom |