| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ55110AFK | Texas Instruments | $26.4108 | Line Driver, 2 Func, 2 Driver, BIPolar, CQCC20 | SN55110AFK vs SNJ55110AFK |
| 5962-87547012A | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, CQCC20 | SN55110AFK vs 5962-87547012A |
| SN55110AFK | Rochester Electronics LLC | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, CQCC20 | SN55110AFK vs SN55110AFK |
Part Details for SN55110AFK by Texas Instruments
Results Overview of SN55110AFK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN55110AFK Information
SN55110AFK by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN55110AFK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Driver, 2 Func, 2 Driver, BIPolar, CQCC20 | 6079 |
|
RFQ |
US Tariff Estimator: SN55110AFK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN55110AFK Part Data Attributes
|
|
SN55110AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55110AFK
Texas Instruments
Line Driver, 2 Func, 2 Driver, BIPolar, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | High Drive | |
| Differential Output | Yes | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.00004 A | |
| Input Characteristics | Gated | |
| Interface IC Type | Line Driver | |
| Interface Standard | V.35 | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Current-Max | 35 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Transmit Delay-Max | 25 Ns | |
| Width | 8.89 Mm |
Alternate Parts for SN55110AFK
This table gives cross-reference parts and alternative options found for SN55110AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55110AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.