Part Details for SN55325J by Texas Instruments
Results Overview of SN55325J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN55325J Information
SN55325J by Texas Instruments is an Other Logic IC.
Other Logic ICs are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN55325J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, Bipolar, CDIP16 | 3100 |
|
RFQ |
US Tariff Estimator: SN55325J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN55325J
SN55325J Part Data Attributes
|
|
SN55325J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55325J
Texas Instruments
Logic Circuit, Bipolar, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-XDIP-T16 | |
| Logic IC Type | Logic Circuit | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
SN55325J Frequently Asked Questions (FAQ)
-
TI recommends a 4-layer PCB with a solid ground plane, and to keep the input and output traces as short as possible. Additionally, it's essential to decouple the power supply pins with 0.1uF capacitors and to use a common mode choke for EMI filtering.
-
To ensure reliable operation over the full temperature range, it's crucial to follow the recommended operating conditions, including voltage and current ratings. Additionally, consider using thermal management techniques, such as heat sinks or thermal interfaces, to keep the device within its specified temperature range.
-
To minimize EMI and RFI, use a common mode choke, decouple the power supply pins, and keep the input and output traces as short as possible. Additionally, consider using shielding, such as a metal can or a shielded enclosure, to reduce radiated emissions.
-
Choose input and output capacitors with a high ripple current rating, low ESR, and a voltage rating that exceeds the maximum input voltage. TI recommends using X7R or X5R ceramic capacitors with a minimum capacitance of 10uF for the input and output filters.
-
Using a different inductor value or type can affect the converter's performance, including efficiency, output voltage, and stability. TI recommends using the specified inductor value and type to ensure optimal performance. If a different inductor is used, it's essential to re-evaluate the design and adjust the component values accordingly.