Part Details for SN55450BJ by Texas Instruments
Results Overview of SN55450BJ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN55450BJ Information
SN55450BJ by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN55450BJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 26 |
|
RFQ | ||
|
|
Quest Components | IC,PERIPHERAL DRIVER,2 DRIVER,BIPOLAR,DIP,14PIN,CERAMIC | 20 |
|
$51.0000 / $60.0000 | Buy Now |
US Tariff Estimator: SN55450BJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN55450BJ Part Data Attributes
|
|
SN55450BJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55450BJ
Texas Instruments
Peripheral Driver
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Transient | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Gated | |
| Interface IC Type | Nand Gate Based Peripheral Driver | |
| JESD-30 Code | R-CDIP-T14 | |
| Length | 19.5 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Output Current Flow Direction | Sink | |
| Output Current-Max | 0.4 A | |
| Output Peak Current Limit-Nom | 0.5 A | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 11 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.03 µS | |
| Turn-on Time | 0.03 µS | |
| Width | 7.62 Mm |