Part Details for SN55461JG-00 by Texas Instruments
Overview of SN55461JG-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN55461JG-00
SN55461JG-00 CAD Models
SN55461JG-00 Part Data Attributes:
|
SN55461JG-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55461JG-00
Texas Instruments
0.5A 2 CHANNEL, AND GATE BASED PRPHL DRVR, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Interface IC Type | AND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.6 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.065 µs | |
Width | 7.62 mm |
Alternate Parts for SN55461JG-00
This table gives cross-reference parts and alternative options found for SN55461JG-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55461JG-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75461P | Dual High-Voltage, High-Current Peripheral Drivers 8-PDIP | Texas Instruments | SN55461JG-00 vs SN75461P |
SN55461JG | And Gate Based Peripheral Driver, 0.5A, BIPolar, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Rochester Electronics LLC | SN55461JG-00 vs SN55461JG |