Filter Your Search
1 - 1 of 1 results
|
SN55461JG-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 500 mA | 50 ns | 65 ns | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 2 | SINK | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.6 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 |