| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75463P | Texas Instruments | $0.9267 | OR Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, PDIP8 | SN55463JG vs SN75463P |
| M38510/12909BPX | Texas Instruments | Check for Price | OR Gate Based Peripheral Driver, 0.5A, CDIP8 | SN55463JG vs M38510/12909BPX |
| M38510/12909BPA | Rochester Electronics LLC | Check for Price | OR Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8 | SN55463JG vs M38510/12909BPA |
Part Details for SN55463JG by Texas Instruments
Results Overview of SN55463JG by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN55463JG Information
SN55463JG by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN55463JG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,PERIPHERAL DRIVER,2 DRIVER,BIPOLAR,DIP,8PIN,CERAMIC | 3 |
|
$10.7149 / $14.6112 | Buy Now |
|
|
Vyrian | OR Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8 | 8422 |
|
RFQ |
US Tariff Estimator: SN55463JG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN55463JG Part Data Attributes
|
|
SN55463JG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55463JG
Texas Instruments
OR Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Ceramic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Standard | |
| Interface IC Type | Or Gate Based Peripheral Driver | |
| JESD-30 Code | R-CDIP-T8 | |
| Length | 9.6 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Output Current Flow Direction | Sink | |
| Output Peak Current Limit-Nom | 0.5 A | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 76 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Turn-off Time | 0.055 µS | |
| Turn-on Time | 0.04 µS | |
| Width | 7.62 Mm |
Alternate Parts for SN55463JG
This table gives cross-reference parts and alternative options found for SN55463JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55463JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.