| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8871502PA | Microsemi Corporation (now Microchip) | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8 | SN55464JG vs 5962-8871502PA |
Part Details for SN55464JG by Texas Instruments
Results Overview of SN55464JG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN55464JG Information
SN55464JG by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN55464JG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NOR Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8 | 7239 |
|
RFQ |
US Tariff Estimator: SN55464JG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN55464JG Part Data Attributes
|
|
SN55464JG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55464JG
Texas Instruments
NOR Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Ceramic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Standard | |
| Interface IC Type | Nor Gate Based Peripheral Driver | |
| JESD-30 Code | R-GDIP-T8 | |
| Length | 9.6 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Output Current Flow Direction | Sink | |
| Output Peak Current Limit-Nom | 0.5 A | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 85 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Turn-off Time | 0.065 µS | |
| Turn-on Time | 0.05 µS | |
| Width | 7.62 Mm |
Alternate Parts for SN55464JG
This table gives cross-reference parts and alternative options found for SN55464JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55464JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.