Datasheets
packagee
SN55LBC173MKGD2 by: Texas Instruments

Line Receiver, 4 Func, 4 Rcvr, BICMOS

Part Details for SN55LBC173MKGD2 by Texas Instruments

Results Overview of SN55LBC173MKGD2 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

SN55LBC173MKGD2 Information

SN55LBC173MKGD2 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Price & Stock for SN55LBC173MKGD2

Part # Distributor Description Stock Price Buy
Vyrian Line Receiver, 4 Func, 4 Rcvr, BICMOS 9492
RFQ

US Tariff Estimator: SN55LBC173MKGD2 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SN55LBC173MKGD2
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SN55LBC173MKGD2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN55LBC173MKGD2 Part Data Attributes

SN55LBC173MKGD2 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN55LBC173MKGD2 Texas Instruments Line Receiver, 4 Func, 4 Rcvr, BICMOS
Part Life Cycle Code Active
Package Description Diesale
ECCN Code EAR99
HTS Code 8542.39.00.01
High Level Input Current-Max 0.00002 A
Input Characteristics Differential Schmitt Trigger
Interface IC Type Line Receiver
Interface Standard Eia-422-A; Eia-423-A; Eia-485; Ccitt V.11
JESD-30 Code R-XUUC-N16
Length 2.04 Mm
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-State
Output Low Current-Max 0.008 A
Output Polarity True
Package Body Material Unspecified
Package Code DIE
Package Shape Rectangular
Package Style Uncased Chip
Receive Delay-Max 35 Ns
Receiver Number of Bits 4
Supply Current-Max 11 Ma
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 5.25 V
Supply Voltage1-Min 4.75 V
Supply Voltage1-Nom 5 V
Surface Mount Yes
Technology Bicmos
Temperature Grade Military
Terminal Form No Lead
Terminal Position Upper
Width 1.932 Mm

Alternate Parts for SN55LBC173MKGD2

This table gives cross-reference parts and alternative options found for SN55LBC173MKGD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55LBC173MKGD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN55LBC173MKGD1 Texas Instruments Check for Price Line Receiver, 4 Func, 4 Rcvr, BICMOS SN55LBC173MKGD2 vs SN55LBC173MKGD1
Part Number Manufacturer Composite Price Description Compare
DS14C89AMX/NOPB Texas Instruments $1.0715 Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO14 SN55LBC173MKGD2 vs DS14C89AMX/NOPB
MAX1489EESD+ Analog Devices Inc $3.1394 Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO14 SN55LBC173MKGD2 vs MAX1489EESD+
SN55189AWR Texas Instruments Check for Price Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDFP14 SN55LBC173MKGD2 vs SN55189AWR
MC1489AD onsemi Check for Price Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14 SN55LBC173MKGD2 vs MC1489AD
5962-86888022A Texas Instruments Check for Price Line Receiver, 4 Func, 4 Rcvr, BIPolar, CQCC20 SN55LBC173MKGD2 vs 5962-86888022A
SN75C189ANSRE4 Texas Instruments Check for Price Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14 SN55LBC173MKGD2 vs SN75C189ANSRE4
SN75189ANSE4 Texas Instruments Check for Price Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14 SN55LBC173MKGD2 vs SN75189ANSE4
SN75C189ADBRG4 Texas Instruments Check for Price Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14 SN55LBC173MKGD2 vs SN75C189ADBRG4
SN75189ADRG4 Texas Instruments Check for Price Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14 SN55LBC173MKGD2 vs SN75189ADRG4
SN75189ANE4 Texas Instruments Check for Price Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP14 SN55LBC173MKGD2 vs SN75189ANE4
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN55LBC173MKGD2 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN55LBC173MKGD2 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN55LBC173MKGD2 would you like to use for your alert(s)?
  • Please alert me when SN55LBC173MKGD2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN55LBC173MKGD2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN55LBC173MKGD2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN55LBC173MKGD2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN55LBC173MKGD2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN55LBC173MKGD2 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: