| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN55LBC180RSAT | Texas Instruments | $2.0478 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PQCC16 | SN55LBC180RSA vs SN55LBC180RSAT |
Part Details for SN55LBC180RSA by Texas Instruments
Results Overview of SN55LBC180RSA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN55LBC180RSA Information
SN55LBC180RSA by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN55LBC180RSAR | Texas Instruments | Extended Temp Range RS-485 Transceiver 16-QFN -55 to 125 | |
| SN55LBC180RSAT | Texas Instruments | Extended Temp Range RS-485 Transceiver 16-QFN -55 to 125 |
Price & Stock for SN55LBC180RSA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PQCC16 | 9723 |
|
RFQ |
US Tariff Estimator: SN55LBC180RSA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN55LBC180RSA Part Data Attributes
|
|
SN55LBC180RSA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55LBC180RSA
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PQCC16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Plastic, Qfn-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Tristatable Receiver; 1 Receiver Active Under Shutdown | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-485; Iso 8482 | |
| JESD-30 Code | S-PQCC-N16 | |
| Length | 4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 33 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Transmit Delay-Max | 18 Ns | |
| Width | 4 Mm |
Alternate Parts for SN55LBC180RSA
This table gives cross-reference parts and alternative options found for SN55LBC180RSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55LBC180RSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.