Part Details for SN5D01HZS by FUJITSU Limited
Overview of SN5D01HZS by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SN5D01HZS
SN5D01HZS CAD Models
SN5D01HZS Part Data Attributes
|
SN5D01HZS
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
SN5D01HZS
FUJITSU Limited
Optoelectronic Device
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Input Type | DC | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Circuit Type | BJT | |
Overall Height | 17 mm | |
Overall Length | 22.9 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |