Part Details for SN64BCT757N by Texas Instruments
Results Overview of SN64BCT757N by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN64BCT757N Information
SN64BCT757N by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN64BCT757N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-SN64BCT757N-TI-ND
|
DigiKey | IC BUFF 4.5V/5.5V 20-PDIP Min Qty: 71 Lead time: 9 Weeks Container: Tube MARKETPLACE PRODUCT |
4910 In Stock |
|
$4.2200 | Buy Now |
|
DISTI #
SN64BCT757N-ND
|
DigiKey | IC BUFF 4.5V/5.5V 20-PDIP Min Qty: 71 Lead time: 9 Weeks Container: Tube | Limited Supply - Call |
|
$2.7600 | Buy Now |
|
DISTI #
86144676
|
Verical | Buffer/Driver 8-CH Non-Inverting Open Collector BiCMOS 20-Pin PDIP Tube Min Qty: 89 Package Multiple: 1 Date Code: 0101 | Americas - 2840 |
|
$3.3750 / $4.2250 | Buy Now |
|
DISTI #
86144689
|
Verical | Buffer/Driver 8-CH Non-Inverting Open Collector BiCMOS 20-Pin PDIP Tube Min Qty: 89 Package Multiple: 1 Date Code: 9601 | Americas - 2070 |
|
$3.3750 / $4.2250 | Buy Now |
|
|
Rochester Electronics | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4910 |
|
$2.7000 / $3.3800 | Buy Now |
US Tariff Estimator: SN64BCT757N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN64BCT757N
SN64BCT757N Part Data Attributes
|
|
SN64BCT757N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN64BCT757N
Texas Instruments
Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Plastic, Dip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Tristate Control Input Active High For One Function | |
| Control Type | Enable Low/High | |
| Count Direction | Unidirectional | |
| Family | Bct/Fbt | |
| JESD-30 Code | R-PDIP-T20 | |
| Length | 24.325 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.064 A | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Collector | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 77 Ma | |
| Prop. Delay@Nom-Sup | 6 Ns | |
| Propagation Delay (tpd) | 7 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN64BCT757N
This table gives cross-reference parts and alternative options found for SN64BCT757N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN64BCT757N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN64BCT757NE4 | Texas Instruments | Check for Price | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20 | SN64BCT757N vs SN64BCT757NE4 |