-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-noise, 1-A, 420-kHz transformer driver with soft start for isolated power supplies 6-SOT-23 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47311-1-ND
|
DigiKey | IC TRANSFORMER DRIVER 6SOT-23 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
9973 In Stock |
|
$1.1245 / $2.5500 | Buy Now |
DISTI #
595-SN6505BDBVR
|
Mouser Electronics | Power Management Specialized - PMIC Low-noise, 1-A, 420-kHz transformer driver with soft start for isolated power supplies 6-SOT-23 -55 to 125 RoHS: Compliant | 30629 |
|
$1.1500 / $2.6300 | Buy Now |
|
Bristol Electronics | 2651 |
|
RFQ | ||
|
Ameya Holding Limited | SOT23-6/M°/Low-Noise 1-A Transformer Driver for Isolated Power Supplies, In | 28256 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC TRANSFORMER DRIVER 6SOT-23 | 467 |
|
$0.5335 / $0.8996 | Buy Now |
|
CHIPMALL.COM LIMITED | SN6505 EMI 2.25V 5V , SSC EMISN6505 N 1A MOSFET 1.7A SN6505 SN6505 6 SOT23/DBV 55C 125C | 200 |
|
$1.0087 / $1.0258 | Buy Now |
|
Win Source Electronics | IC TRANSFORMER DRIVER 6SOT-23 / Low-Noise 1-A Transformer Drivers for Isolated Power Supplies | 285712 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN6505BDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN6505BDBVR
Texas Instruments
Low-noise, 1-A, 420-kHz transformer driver with soft start for isolated power supplies 6-SOT-23 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN6505BDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN6505BDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX253CUA+ | Interface Circuit, CMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | Maxim Integrated Products | SN6505BDBVR vs MAX253CUA+ |
SN6505DQDBVTQ1 | Automotive, low-noise, 1-A, 420-kHz transformer driver for isolated power supplies 6-SOT-23 -40 to 125 | Texas Instruments | SN6505BDBVR vs SN6505DQDBVTQ1 |
MAX253EUA+T | Interface Circuit, CMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | Maxim Integrated Products | SN6505BDBVR vs MAX253EUA+T |
MAX253CUA-T | Interface Circuit, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | SN6505BDBVR vs MAX253CUA-T |
SN6505AQDBVTQ1 | Automotive, low-noise, 1-A, 160-kHz transformer driver with soft start for isolated power supplies 6-SOT-23 -40 to 125 | Texas Instruments | SN6505BDBVR vs SN6505AQDBVTQ1 |
MAX253EUA-T | Interface Circuit, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | SN6505BDBVR vs MAX253EUA-T |
MAX253CUA+T | 1W Primary-Side Transformer H-Bridge Driver for Isolated Supplies, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | SN6505BDBVR vs MAX253CUA+T |
SN6505AQDBVRQ1 | Automotive, low-noise, 1-A, 160-kHz transformer driver with soft start for isolated power supplies 6-SOT-23 -40 to 125 | Texas Instruments | SN6505BDBVR vs SN6505AQDBVRQ1 |
DS2484R+U | Single-Channel 1-Wire Master with Adjustable Timing and Sleep Mode, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | SN6505BDBVR vs DS2484R+U |
SN6505DQDBVRQ1 | Automotive, low-noise, 1-A, 420-kHz transformer driver for isolated power supplies 6-SOT-23 -40 to 125 | Texas Instruments | SN6505BDBVR vs SN6505DQDBVRQ1 |