Part Details for SN65173D by Texas Instruments
Overview of SN65173D by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SN65173D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 25 |
|
$1.6016 / $2.4640 | Buy Now |
|
Quest Components | QUAD LINE RECEIVER, PDSO16 | 20 |
|
$1.6500 / $3.3000 | Buy Now |
|
Rochester Electronics | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2894 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for SN65173D
SN65173D CAD Models
SN65173D Part Data Attributes
|
SN65173D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65173D
Texas Instruments
Quadruple Differential Line Receiver 16-SOIC -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | V.10; V.11; X.26; X.27; EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.016 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SN65173D
This table gives cross-reference parts and alternative options found for SN65173D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65173D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75173DRG4 | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | SN65173D vs SN75173DRG4 |
SN75173DE4 | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | SN65173D vs SN75173DE4 |
SN75173NS | QUAD LINE RECEIVER, PDSO16 | Texas Instruments | SN65173D vs SN75173NS |
SN75173NS | IC,LINE RECEIVER,QUAD,BIPOLAR,DIFFERENTIAL,DIP,16PIN,PLASTIC | Freescale Semiconductor | SN65173D vs SN75173NS |
SN75173DRE4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN65173D vs SN75173DRE4 |
SN75173NSRG4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | SN65173D vs SN75173NSRG4 |
SN75173NSRE4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | SN65173D vs SN75173NSRE4 |
SN75173D | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | SN65173D vs SN75173D |
SN75173D-00 | LINE RECEIVER, PDSO16 | Texas Instruments | SN65173D vs SN75173D-00 |