Drivers And Interfaces
SN75173DRG4
Texas Instruments
Description: Quadruple Differential Line Receiver 16-SOIC 0 to 70

Overview of SN75173DRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN75173DRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN75173DRG4 by Texas Instruments

SN75173DRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
V.10; V.11; X.26; X.27; EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; EIA-485-A; TIA-485-A
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
TOTEM-POLE
Output Low Current-Max
0.016 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
35 ns
Receiver Number of Bits
4
Seated Height-Max
1.75 mm
Supply Current-Max
70 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.25 V
Supply Voltage1-Min
4.75 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN75173DRG4
    Texas Instruments
    Quadruple Differential Line Receiver 16-SOIC 0 to 70
    VS

Alternate Parts for SN75173DRG4

This table gives cross-reference parts and alternative options found for SN75173DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75173DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75173DE4 Quadruple Differential Line Receiver 16-SOIC 0 to 70 Texas Instruments SN75173DRG4 vs SN75173DE4
SN75173NS QUAD LINE RECEIVER, PDSO16 Texas Instruments SN75173DRG4 vs SN75173NS
SN75173NS IC,LINE RECEIVER,QUAD,BIPOLAR,DIFFERENTIAL,DIP,16PIN,PLASTIC Freescale Semiconductor SN75173DRG4 vs SN75173NS
SN75173DRE4 QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments SN75173DRG4 vs SN75173DRE4
SN75173NSRG4 QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN75173DRG4 vs SN75173NSRG4
SN75173NSRE4 QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN75173DRG4 vs SN75173NSRE4
SN75173D Quadruple Differential Line Receiver 16-SOIC 0 to 70 Texas Instruments SN75173DRG4 vs SN75173D
SN75173D-00 LINE RECEIVER, PDSO16 Texas Instruments SN75173DRG4 vs SN75173D-00
SN65173D Quadruple Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments SN75173DRG4 vs SN65173D
Part Number Description Manufacturer Compare
SN65LVDS3486DG4 Quad LVDS receiver 16-SOIC -40 to 85 Texas Instruments SN75173DRG4 vs SN65LVDS3486DG4
SN75175D-00 DUAL LINE RECEIVER, PDSO16 Texas Instruments SN75173DRG4 vs SN75175D-00
SN65LVDS048DR LVDS Quad Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments SN75173DRG4 vs SN65LVDS048DR
5962-7802001MFA Line Receiver, 4 Func, 4 Rcvr, TTL, CDFP16, CERAMIC, DFP-16 Teledyne e2v SN75173DRG4 vs 5962-7802001MFA
DS96F175ME QUAD LINE RECEIVER, CQCC20, LCC-20 Texas Instruments SN75173DRG4 vs DS96F175ME
DS34C87TMX CMOS Quad TRI-STATE Differential Line Driver 16-SOIC -40 to 85 Texas Instruments SN75173DRG4 vs DS34C87TMX
DS34C86TN/NOPB QUAD LINE RECEIVER, PDIP16, DIP-16 Texas Instruments SN75173DRG4 vs DS34C86TN/NOPB
AM26LS31CD-00 QUAD LINE DRIVER, PDSO16 Texas Instruments SN75173DRG4 vs AM26LS31CD-00
AM26LS32AMJ883B QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments SN75173DRG4 vs AM26LS32AMJ883B
DS90C031E-MIL QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20 Texas Instruments SN75173DRG4 vs DS90C031E-MIL

Related Parts for SN75173DRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75173DRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75173DRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75173DRG4 would you like to use for your alert(s)?
  • Please alert me when SN75173DRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75173DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75173DRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75173DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75173DRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75173DRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: