| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75ALS174ADWR | Texas Instruments | $1.4168 | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO20 | SN65ALS174ADW vs SN75ALS174ADWR |
| SN75ALS174ADW | Texas Instruments | $1.8432 | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO20 | SN65ALS174ADW vs SN75ALS174ADW |
| SN75ALS174ADWRE4 | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO20 | SN65ALS174ADW vs SN75ALS174ADWRE4 |
| SN75ALS174ADWRG4 | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO20 | SN65ALS174ADW vs SN75ALS174ADWRG4 |
| SN65ALS174ADWR | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO20 | SN65ALS174ADW vs SN65ALS174ADWR |
| SN75ALS174ADWG4 | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO20 | SN65ALS174ADW vs SN75ALS174ADWG4 |
| SN75ALS174ADW-00 | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO20 | SN65ALS174ADW vs SN75ALS174ADW-00 |
| SN75ALS174ADWE4 | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO20 | SN65ALS174ADW vs SN75ALS174ADWE4 |
Part Details for SN65ALS174ADW by Texas Instruments
Results Overview of SN65ALS174ADW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65ALS174ADW Information
SN65ALS174ADW by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN65ALS174ADW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO20 | 4495 |
|
RFQ |
US Tariff Estimator: SN65ALS174ADW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN65ALS174ADW Part Data Attributes
|
|
SN65ALS174ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65ALS174ADW
Texas Instruments
Line Driver, 2 Func, 2 Driver, BIPolar, PDSO20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | Standard | |
| Interface IC Type | Line Driver | |
| Interface Standard | Eia-422-B; Eia-485 | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 12.8 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 1.5 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.06 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 55 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transmit Delay-Max | 22 Ns | |
| Width | 7.5 Mm |
Alternate Parts for SN65ALS174ADW
This table gives cross-reference parts and alternative options found for SN65ALS174ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65ALS174ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.