Part Details for SN65C3223DWR by Texas Instruments
Results Overview of SN65C3223DWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65C3223DWR Information
SN65C3223DWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN65C3223DWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Interface ICs | 8040 |
|
RFQ |
US Tariff Estimator: SN65C3223DWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN65C3223DWR
SN65C3223DWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65C3223DWR Part Data Attributes
|
|
SN65C3223DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65C3223DWR
Texas Instruments
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop20,.4 | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates At 5v Supply | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232 | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for SN65C3223DWR
This table gives cross-reference parts and alternative options found for SN65C3223DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C3223DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75C3223DWR | Texas Instruments | $1.2264 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 | SN65C3223DWR vs SN75C3223DWR |
| SN65C3223EDWR | Texas Instruments | $1.4622 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 | SN65C3223DWR vs SN65C3223EDWR |
| SN75C3223DWRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 | SN65C3223DWR vs SN75C3223DWRE4 |
| SN75C3223DWRG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 | SN65C3223DWR vs SN75C3223DWRG4 |
| SN65C3223DWRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 | SN65C3223DWR vs SN65C3223DWRE4 |
| SN75C3223DWE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 | SN65C3223DWR vs SN75C3223DWE4 |
| SN65C3223EDW | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 | SN65C3223DWR vs SN65C3223EDW |
| SN75C3223DW | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 | SN65C3223DWR vs SN75C3223DW |
| SN75C3223EDWRG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 | SN65C3223DWR vs SN75C3223EDWRG4 |