-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-13119-1-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 28TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5043 In Stock |
|
$1.8726 / $3.7300 | Buy Now |
DISTI #
595-SN65C3238PWR
|
Mouser Electronics | RS-232 Interface IC RS232 Mult Chl RoHS: Compliant | 1692 |
|
$1.5200 / $3.1500 | Buy Now |
|
Rochester Electronics | SN65C3238 3-V To 5.5-V Multichannel RS-232 Line Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$1.4600 / $1.7200 | Buy Now |
|
Ameya Holding Limited | IC LINE DRVR/RCVR MULTCH 28TSSOP | 8697 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65C3238PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65C3238PWR
Texas Instruments
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE WITH A 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.000001 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN65C3238PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C3238PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3238EIV | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, TSSOP-28 | Intersil Corporation | SN65C3238PWR vs ICL3238EIV |
MAX3238IPWREP | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28 | Texas Instruments | SN65C3238PWR vs MAX3238IPWREP |
ICL3238EIV-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-153AE, TSSOP-28 | Intersil Corporation | SN65C3238PWR vs ICL3238EIV-T |
MAX3238CPWRG4 | 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70 | Texas Instruments | SN65C3238PWR vs MAX3238CPWRG4 |
SP3238EY-L | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, LEAD FREE, PLASTIC, MO-153AE, TSSOP-28 | Exar Corporation | SN65C3238PWR vs SP3238EY-L |
MAX3238ECPW | 3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP 0 to 70 | Texas Instruments | SN65C3238PWR vs MAX3238ECPW |
MAX3238IPWE4 | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28 | Texas Instruments | SN65C3238PWR vs MAX3238IPWE4 |
SP3238ECY/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, MO-153AE, TSSOP-28 | Sipex Corporation | SN65C3238PWR vs SP3238ECY/TR |
ICL3238EIV | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, TSSOP-28 | Rochester Electronics LLC | SN65C3238PWR vs ICL3238EIV |
MAX3238CPWR | 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70 | Texas Instruments | SN65C3238PWR vs MAX3238CPWR |