Part Details for SN65HVD22D by Texas Instruments
Results Overview of SN65HVD22D by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65HVD22D Information
SN65HVD22D by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN65HVD22DRG4 | Texas Instruments | Extended Common-mode RS-485 Transceiver 8-SOIC -40 to 85 | |
| SN65HVD22DR | Texas Instruments | Extended Common-mode RS-485 Transceiver 8-SOIC -40 to 85 | |
| SN65HVD22D | Texas Instruments | Extended Common-mode RS-485 Transceiver 8-SOIC -40 to 85 |
Price & Stock for SN65HVD22D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN65HVD22D-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 26 Weeks Container: Tube |
109 In Stock |
|
$3.4265 / $5.2800 | Buy Now |
US Tariff Estimator: SN65HVD22D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN65HVD22D
SN65HVD22D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65HVD22D Part Data Attributes
|
|
SN65HVD22D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD22D
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.0001 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-485-A; Tia-485-A | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 1.8 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.0001 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 50 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 9 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 500 Ns | |
| Width | 3.9 Mm |
Alternate Parts for SN65HVD22D
This table gives cross-reference parts and alternative options found for SN65HVD22D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD22D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN65HVD22DRG4 | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | SN65HVD22D vs SN65HVD22DRG4 |
SN65HVD22D Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the SN65HVD22D is dependent on the baud rate and the type of cable used. As a general guideline, the maximum cable length is around 100 meters at 9600 bps and 10 meters at 1 Mbps.
-
To ensure reliable communication in noisy environments, it is recommended to use shielded cables, implement proper grounding and shielding, and use noise filtering techniques such as common-mode chokes or ferrite beads.
-
The SN65HVD22D supports data rates up to 1 Mbps.
-
Yes, the SN65HVD22D can be used in half-duplex mode by connecting the transmitter output to the receiver input through a directional control signal.
-
To handle bus contention in a multi-master system, it is recommended to implement a non-destructive bit-wise arbitration scheme, where each master device checks the bus state before transmitting data.