| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN65HVD23DRG4 | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | SN65HVD23D vs SN65HVD23DRG4 |
Part Details for SN65HVD23D by Texas Instruments
Results Overview of SN65HVD23D by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65HVD23D Information
SN65HVD23D by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN65HVD23D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Extended Common-mode RS-485 Transceiver RoHS: Compliant Status: Obsolete Min Qty: 1 | 37 |
|
$3.2000 / $4.0000 | Buy Now |
|
|
Chip Stock | IC TRANSCEIVER HALF 1/1 8SOIC ", 1/1 Transceiver Half RS422, RS485 8-SOIC", | 16000 |
|
RFQ |
US Tariff Estimator: SN65HVD23D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN65HVD23D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65HVD23D Part Data Attributes
|
|
SN65HVD23D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD23D
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.0001 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-485-A; Tia-485-A | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 1.8 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.0001 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 35 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 11 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 20 Ns | |
| Width | 3.9 Mm |
Alternate Parts for SN65HVD23D
This table gives cross-reference parts and alternative options found for SN65HVD23D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD23D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN65HVD23D Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the SN65HVD23D is dependent on the baud rate and the type of cable used. As a general guideline, the maximum cable length is around 100 meters at 9600 bps and 10 meters at 1 Mbps.
-
The SN65HVD23D can be configured for half-duplex or full-duplex operation by connecting the RTS (Request to Send) pin to the CTS (Clear to Send) pin for half-duplex operation, or by connecting the RTS pin to a microcontroller or other device for full-duplex operation.
-
The SN65HVD23D supports data rates up to 1 Mbps.
-
The SN65HVD23D has built-in error detection and correction mechanisms, including parity checking and framing error detection. Additionally, the device has a number of status pins that can be used to detect errors and exceptions, such as the PE (Parity Error) pin and the FE (Framing Error) pin.
-
Yes, the SN65HVD23D is designed to operate in harsh environments, including temperatures ranging from -40°C to 85°C and humidity up to 85% RH. The device is also resistant to electromagnetic interference (EMI) and radio-frequency interference (RFI).