| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN65HVD23D | Texas Instruments | $2.3244 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | SN65HVD23P vs SN65HVD23D |
| SN65HVD23DG4 | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | SN65HVD23P vs SN65HVD23DG4 |
| SN65HVD23DR | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | SN65HVD23P vs SN65HVD23DR |
| SN65HVD23PE4 | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8 | SN65HVD23P vs SN65HVD23PE4 |
| SN65HVD23DRG4 | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | SN65HVD23P vs SN65HVD23DRG4 |
Part Details for SN65HVD23P by Texas Instruments
Results Overview of SN65HVD23P by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65HVD23P Information
SN65HVD23P by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN65HVD23P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-15231-5-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8PDIP Min Qty: 100 Container: Tube |
0 Tube |
|
$5.4042 | Buy Now |
|
DISTI #
595-SN65HVD23P
|
Mouser Electronics | RS-485 Interface IC Extended Common-mode Transceiver RoHS: Compliant | 166 |
|
$7.2000 / $12.1300 | Buy Now |
|
DISTI #
86281939
|
Verical | Single Transmitter/Receiver RS-485 8-Pin PDIP Tube RoHS: Compliant Min Qty: 48 Package Multiple: 1 | Americas - 5478 |
|
$6.3625 / $7.9500 | Buy Now |
|
DISTI #
86282285
|
Verical | Single Transmitter/Receiver RS-485 8-Pin PDIP Tube RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0501 | Americas - 2622 |
|
$6.3625 / $7.9500 | Buy Now |
|
DISTI #
86286011
|
Verical | Single Transmitter/Receiver RS-485 8-Pin PDIP Tube RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1301 | Americas - 1107 |
|
$6.3625 / $7.9500 | Buy Now |
|
DISTI #
86286986
|
Verical | Single Transmitter/Receiver RS-485 8-Pin PDIP Tube RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0301 | Americas - 100 |
|
$6.3625 / $7.9500 | Buy Now |
|
DISTI #
93746694
|
Verical | Single Transmitter/Receiver RS-485 8-Pin PDIP Tube RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0701 | Americas - 50 |
|
$7.9500 | Buy Now |
|
|
Rochester Electronics | IC INTERFACE Transceiver RS485 25Mbps 4.5V - 5.5V 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 9357 |
|
$5.0900 / $6.3600 | Buy Now |
US Tariff Estimator: SN65HVD23P by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN65HVD23P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65HVD23P Part Data Attributes
|
|
SN65HVD23P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD23P
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.0001 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-485-A; Tia-485-A | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 1.8 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.0001 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.4 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 35 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 11 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 20 Ns | |
| Width | 7.62 Mm |
Alternate Parts for SN65HVD23P
This table gives cross-reference parts and alternative options found for SN65HVD23P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD23P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN65HVD23P Frequently Asked Questions (FAQ)
-
The maximum cable length depends on the baud rate and the type of cable used. As a general rule, the maximum cable length is around 100 meters at 9600 bps, but it can be shorter at higher baud rates. It's recommended to use a cable with a characteristic impedance of 100 ohms to minimize signal reflections.
-
Yes, the SN65HVD23P can be used in a multi-point configuration, but it's limited to 32 nodes. The device supports a multi-point configuration through its automatic bus biasing feature, which allows multiple transceivers to share the same bus.
-
The SN65HVD23P can handle common-mode voltages up to ±25V, making it suitable for use in industrial and automotive applications where high common-mode voltages are present.
-
Yes, the SN65HVD23P is compatible with other RS-485 transceivers that comply with the TIA/EIA-485 standard. However, it's recommended to check the specific requirements of the application and the other transceivers in the system to ensure compatibility.
-
The power consumption of the SN65HVD23P depends on the operating mode and the supply voltage. In normal operation, the device consumes around 5mA at 5V supply voltage. In shutdown mode, the power consumption is typically around 1μA.