| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN65HVD34DG4 | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14 | SN65HVD34D vs SN65HVD34DG4 |
Part Details for SN65HVD34D by Texas Instruments
Results Overview of SN65HVD34D by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65HVD34D Information
SN65HVD34D by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN65HVD34DG4 | Texas Instruments | 3V Full-Duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85 | |
| SN65HVD34D | Texas Instruments | 3V Full-Duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85 | |
| SN65HVD34DR | Texas Instruments | 3V Full-Duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85 |
Price & Stock for SN65HVD34D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-33581-5-ND
|
DigiKey | IC TXRX 14-SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
94435756
|
Verical | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1449 | Americas - 1 |
|
$3.0970 / $4.4518 | Buy Now |
|
DISTI #
P02:6590_15793151
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1449 | Asia - 1 |
|
$3.0970 / $4.4518 | Buy Now |
|
|
Quest Components | 194 |
|
$4.7652 / $8.6640 | Buy Now | |
|
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 32 |
|
$2.6400 / $3.3000 | Buy Now |
|
DISTI #
P02:6590_15793151
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1449 | Asia - 1 |
|
$3.0970 / $4.4518 | Buy Now |
|
DISTI #
94435756
|
Verical | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1449 | Americas - 1 |
|
$3.0970 / $4.4518 | Buy Now |
|
DISTI #
94435756
|
Verical | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1449 | Americas - 1 |
|
$3.0970 / $4.4518 | Buy Now |
|
DISTI #
P02:6590_15793151
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1449 | Asia - 1 |
|
$3.0970 / $4.4518 | Buy Now |
|
|
Chip Stock | 3V Full-Duplex S-485 Driver and eceiver with enables 14-SOIC -40 to 85 | 306 |
|
RFQ |
US Tariff Estimator: SN65HVD34D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN65HVD34D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65HVD34D Part Data Attributes
|
|
SN65HVD34D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD34D
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Signaling Rate 5mbps | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.0001 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-422-B; Tia-422-B; Eia-485-A; Tia-485-A; V.11 | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 1.5 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.06 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 70 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 6.5 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 65 Ns | |
| Width | 3.9 Mm |
Alternate Parts for SN65HVD34D
This table gives cross-reference parts and alternative options found for SN65HVD34D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD34D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN65HVD34D Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the SN65HVD34D is dependent on the baud rate and the type of cable used. As a general guideline, the maximum cable length for a 100 Mbps connection is around 100 meters, while for a 10 Mbps connection, it can be up to 500 meters.
-
To ensure EMC with the SN65HVD34D, it is recommended to follow proper PCB layout and design guidelines, such as separating analog and digital grounds, using shielding and filtering, and minimizing loop areas. Additionally, the device should be placed in a metal enclosure to reduce electromagnetic radiation.
-
The recommended operating temperature range for the SN65HVD34D is -40°C to 85°C. However, it is essential to note that the device's performance may degrade at extreme temperatures, and the operating temperature range may vary depending on the specific application and environment.
-
To troubleshoot issues with the SN65HVD34D, start by checking the power supply voltage, clock frequency, and signal integrity. Use oscilloscopes and logic analyzers to monitor the signals and identify any anomalies. Also, ensure that the device is properly configured and that the firmware is up-to-date.
-
Yes, the SN65HVD34D can be used in a redundant or fault-tolerant system. The device has built-in features such as automatic polarity detection and correction, which can help ensure reliable communication in critical applications. However, it is essential to follow proper design and implementation guidelines to ensure the system's overall reliability and fault tolerance.