-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Output Full-Duplex RS 485 Drivers and Receivers 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 RoHS: Compliant | Europe - 505 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD51DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD51DR
Texas Instruments
High Output Full-Duplex RS 485 Drivers and Receivers 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SIGNALING RATE 5 MBPS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.7 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 60 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 46 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD51DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD51DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THVD1452D | 3.3-V to 5-V RS-485 transceiver with ±18-kV IEC ESD protection 14-SOIC -40 to 125 | Texas Instruments | SN65HVD51DR vs THVD1452D |
THVD1451DRB | 3.3-V to 5-V RS-485 Transceivers With ±16-kV IEC ESD Protection 8-SON -40 to 125 | Texas Instruments | SN65HVD51DR vs THVD1451DRB |
THVD1452DGSR | 3.3-V to 5-V RS-485 transceiver with ±18-kV IEC ESD protection 10-VSSOP -40 to 125 | Texas Instruments | SN65HVD51DR vs THVD1452DGSR |
THVD1451DR | 3.3-V to 5-V RS-485 transceiver with ±18-kV IEC ESD protection 8-SOIC -40 to 125 | Texas Instruments | SN65HVD51DR vs THVD1451DR |
THVD1450DRB | 3.3-V to 5-V RS-485 Transceivers With ±16-kV IEC ESD Protection 8-SON -40 to 125 | Texas Instruments | SN65HVD51DR vs THVD1450DRB |
SP1486EEN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, NSOIC-8 | Exar Corporation | SN65HVD51DR vs SP1486EEN |
SP1486EEN/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, NSOIC-8 | MaxLinear Inc | SN65HVD51DR vs SP1486EEN/TR |
THVD1452DR | 3.3-V to 5-V RS-485 transceiver with ±18-kV IEC ESD protection 14-SOIC -40 to 125 | Texas Instruments | SN65HVD51DR vs THVD1452DR |