Part Details for THVD1450DRB by Texas Instruments
Overview of THVD1450DRB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THVD1450DRB
THVD1450DRB CAD Models
THVD1450DRB Part Data Attributes:
|
THVD1450DRB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THVD1450DRB
Texas Instruments
3.3-V to 5-V RS-485 Transceivers With ±16-kV IEC ESD Protection 8-SON -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-19 | |
Interface IC Type | LINE TRANSCEIVER |
Alternate Parts for THVD1450DRB
This table gives cross-reference parts and alternative options found for THVD1450DRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THVD1450DRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THVD1450DRBR | 3.3-V to 5-V RS-485 transceiver with ±18-kV IEC ESD protection 8-SON -40 to 125 | Texas Instruments | THVD1450DRB vs THVD1450DRBR |