| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN65HVD1470DGSR | Texas Instruments | $2.1117 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO10 | SN65HVD70DGS vs SN65HVD1470DGSR |
| SN65HVD1470DGS | Texas Instruments | $2.3893 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO10 | SN65HVD70DGS vs SN65HVD1470DGS |
Part Details for SN65HVD70DGS by Texas Instruments
Results Overview of SN65HVD70DGS by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65HVD70DGS Information
SN65HVD70DGS by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN65HVD70DGS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SN65HVD70DGS-ND
|
DigiKey | IC TXRX 10-VSSOP Min Qty: 320 Container: Tube |
0 Tube |
|
$3.2048 | Buy Now |
|
DISTI #
595-SN65HVD70DGS
|
Mouser Electronics | RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD70DGSR A A 595-SN65HVD70DGSR RoHS: Compliant | 264 |
|
$2.9100 / $5.1000 | Buy Now |
|
|
Chip Stock | 3.3V, Full-Duplex S-485, 12kV IEC ESD, 400kbps data rate, w/Enables 10-VSSOP -40 to 125 | 21000 |
|
RFQ | |
|
|
Vyrian | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10 | 7913 |
|
RFQ | |
|
|
Win Source Electronics | IC TRANSCEIVER FULL 1/1 10VSSOP / 1/1 Transceiver Full RS422, RS485 10-VSSOP | 5000 |
|
$1.2762 / $1.9143 | Buy Now |
US Tariff Estimator: SN65HVD70DGS by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN65HVD70DGS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65HVD70DGS Part Data Attributes
|
|
SN65HVD70DGS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD70DGS
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop-10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.000003 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-485 | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 1.5 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Receive Delay-Max | 110 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 1.1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 550 Ns | |
| Width | 3 Mm |
Alternate Parts for SN65HVD70DGS
This table gives cross-reference parts and alternative options found for SN65HVD70DGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD70DGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN65HVD70DGS Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the SN65HVD70DGS depends on the baud rate and the type of cable used. As a general guideline, Texas Instruments recommends a maximum cable length of 100 meters at 1 Mbps and 40 meters at 10 Mbps.
-
To ensure EMC with the SN65HVD70DGS, follow proper PCB layout and design guidelines, use a shielded cable, and consider adding common-mode chokes or ferrite beads to the transmission lines. Additionally, ensure that the device is properly grounded and that the system meets the relevant EMC standards.
-
The recommended termination scheme for the SN65HVD70DGS is a 120-ohm differential termination resistor at the receiving end of the bus. This helps to reduce reflections and improve signal integrity.
-
Yes, the SN65HVD70DGS can be used in a multi-point configuration, but it requires careful consideration of the bus topology and termination. A multi-point configuration can be achieved by connecting multiple devices to a common bus, but each device must have its own termination resistor.
-
To handle hot-swapping with the SN65HVD70DGS, ensure that the device is powered down before disconnecting or connecting it to the bus. Additionally, consider using a hot-swap controller or a power-switching device to control the power supply to the device during hot-swapping.