Part Details for SN65LBC031QDG4 by Texas Instruments
Overview of SN65LBC031QDG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN65LBC031QDG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN65LBC031Q High-Speed Controller Area Network (CAN) Transceiver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4840 |
|
$3.4800 / $4.0900 | Buy Now |
Part Details for SN65LBC031QDG4
SN65LBC031QDG4 CAD Models
SN65LBC031QDG4 Part Data Attributes:
|
SN65LBC031QDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LBC031QDG4
Texas Instruments
High-Speed Controller Area Network (CAN) Transceiver 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN65LBC031QDG4
This table gives cross-reference parts and alternative options found for SN65LBC031QDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC031QDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LBC031DR | High-Speed Controller Area Network (CAN) Transceiver 8-SOIC -40 to 85 | Texas Instruments | SN65LBC031QDG4 vs SN65LBC031DR |
SN65LBC031DG4 | High-Speed Controller Area Network (CAN) Transceiver 8-SOIC -40 to 85 | Texas Instruments | SN65LBC031QDG4 vs SN65LBC031DG4 |
SN65LBC031QD | High-Speed Controller Area Network (CAN) Transceiver 8-SOIC -40 to 125 | Texas Instruments | SN65LBC031QDG4 vs SN65LBC031QD |
SN65LBC031QDRG4 | High-Speed Controller Area Network (CAN) Transceiver 8-SOIC -40 to 125 | Texas Instruments | SN65LBC031QDG4 vs SN65LBC031QDRG4 |
SN65LBC031QDR | High-Speed Controller Area Network (CAN) Transceiver 8-SOIC -40 to 125 | Texas Instruments | SN65LBC031QDG4 vs SN65LBC031QDR |