Part Details for TJA1050U by NXP Semiconductors
Overview of TJA1050U by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for TJA1050U
TJA1050U CAD Models
TJA1050U Part Data Attributes
|
TJA1050U
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1050U
NXP Semiconductors
IC DATACOM, INTERFACE CIRCUIT, UUC8, DIE-8, Network Interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XUUC-N8 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for TJA1050U
This table gives cross-reference parts and alternative options found for TJA1050U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1050U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1050T/VM | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | TJA1050U vs TJA1050T/VM |
SN65LBC031DR | High-Speed Controller Area Network (CAN) Transceiver 8-SOIC -40 to 85 | Texas Instruments | TJA1050U vs SN65LBC031DR |
SN65LBC031QD | High-Speed Controller Area Network (CAN) Transceiver 8-SOIC -40 to 125 | Texas Instruments | TJA1050U vs SN65LBC031QD |
TJA1050T/H/V,112 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TJA1050U vs TJA1050T/H/V,112 |
TJA1040T/H/V,118 | TJA1040 - High-speed CAN transceiver with standby mode SOIC 8-Pin | NXP Semiconductors | TJA1050U vs TJA1040T/H/V,118 |
TJA1050U/N1,005 | TJA1050 - High-speed CAN transceiver | NXP Semiconductors | TJA1050U vs TJA1050U/N1,005 |
SN65LBC031QDR | High-Speed Controller Area Network (CAN) Transceiver 8-SOIC -40 to 125 | Texas Instruments | TJA1050U vs SN65LBC031QDR |
TJA1050T/H/V,118 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TJA1050U vs TJA1050T/H/V,118 |
SN65LBC031DG4 | High-Speed Controller Area Network (CAN) Transceiver 8-SOIC -40 to 85 | Texas Instruments | TJA1050U vs SN65LBC031DG4 |
TJA1050T/CM | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | TJA1050U vs TJA1050T/CM |