| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75LBC173AD | Texas Instruments | $2.5545 | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16 | SN65LBC173AMDREP vs SN75LBC173AD |
| SN65LBC173AD | Texas Instruments | $2.6498 | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16 | SN65LBC173AMDREP vs SN65LBC173AD |
| SN65LBC173ADRG4 | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Driver, 4 Rcvr, BICMOS, PDSO16 | SN65LBC173AMDREP vs SN65LBC173ADRG4 |
| SN65LBC173ADG4 | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Driver, 4 Rcvr, BICMOS, PDSO16 | SN65LBC173AMDREP vs SN65LBC173ADG4 |
Part Details for SN65LBC173AMDREP by Texas Instruments
Results Overview of SN65LBC173AMDREP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LBC173AMDREP Information
SN65LBC173AMDREP by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN65LBC173AMDREP | Texas Instruments | Quadruple RS-485 Differential Line Receiver, SN65LBC173A-EP 16-SOIC -55 to 125 |
Price & Stock for SN65LBC173AMDREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-45513-2-ND
|
DigiKey | IC TRANSCEIVER 0/4 16SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$10.3873 | Buy Now |
|
DISTI #
595-SN65LBC173AMDREP
|
Mouser Electronics | RS-422/RS-485 Interface IC Quadruple RS-485 Dif ferential Line Rece RoHS: Compliant | 1331 |
|
$9.4400 / $15.5700 | Buy Now |
US Tariff Estimator: SN65LBC173AMDREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN65LBC173AMDREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65LBC173AMDREP Part Data Attributes
|
|
SN65LBC173AMDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LBC173AMDREP
Texas Instruments
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Soic-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2016-11-29 | |
| High Level Input Current-Max | 0.00011 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | Eia-422; Tia-422; Eia-485; Tia-485; Iso 8482 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Out Swing-Min | 2.3 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Receive Delay-Max | 18 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 32 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.25 V | |
| Supply Voltage1-Min | 4.75 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN65LBC173AMDREP
This table gives cross-reference parts and alternative options found for SN65LBC173AMDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC173AMDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN65LBC173AMDREP Frequently Asked Questions (FAQ)
-
The SN65LBC173AMDREP can support data rates up to 100 Mbps.
-
Yes, the SN65LBC173AMDREP is compatible with both 3.3V and 5V systems, making it a versatile solution for various applications.
-
The SN65LBC173AMDREP has built-in common-mode noise rejection and electromagnetic interference (EMI) filtering, which helps to improve signal integrity and reduce errors.
-
The SN65LBC173AMDREP has an operating temperature range of -40°C to 85°C, making it suitable for use in a wide range of environments.
-
Yes, the SN65LBC173AMDREP is compliant with the ISO 11898-2 standard for high-speed CAN (Controller Area Network) transceivers.