-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-Gbps 2x2 crosspoint switch 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVCP202RGER-ND
|
DigiKey | IC CROSSPOINT SW 1 X 2:2 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
45000 In Stock |
|
$4.8300 | Buy Now |
DISTI #
296-24338-1-ND
|
DigiKey | IC CROSSPOINT SW 1 X 2:2 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3907 | Buy Now |
DISTI #
595-SN65LVCP202RGER
|
Mouser Electronics | Analog & Digital Crosspoint ICs 2.5Gbps 2x2 Crosspt Switch RoHS: Compliant | 0 |
|
$4.3900 | Order Now |
DISTI #
V72:2272_07321309
|
Arrow Electronics | Digital Crosspoint Single 2x2 2.5Gbps 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1340 Container: Cut Strips | Americas - 2545 |
|
$0.1295 / $0.4947 | Buy Now |
DISTI #
31665623
|
Verical | Digital Crosspoint Single 2x2 2.5Gbps 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1340 | Americas - 2545 |
|
$0.1295 / $0.1406 | Buy Now |
|
Rochester Electronics | SN65LVCP202 2.5Gbps 2x2 Crosspoint Switch RoHS: Compliant Status: Active Min Qty: 1 | 45000 |
|
$4.1500 / $4.8800 | Buy Now |
|
Ameya Holding Limited | IC CROSS PT SWITCH 2X2 24-VQFN | 26765 |
|
RFQ | |
|
Chip1Cloud | Gigabit 2 �� 2 CROSSPOINT SWITCH | 11900 |
|
RFQ | |
|
Perfect Parts Corporation | 8564 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVCP202RGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVCP202RGER
Texas Instruments
2.5-Gbps 2x2 crosspoint switch 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.115 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |