-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2x2 crosspoint switch : LVDS outputs 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVCP22D-ND
|
DigiKey | IC CROSSPOINT SW 1 X 2:2 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
309 In Stock |
|
$3.6800 | Buy Now |
DISTI #
296-15190-5-ND
|
DigiKey | IC CROSSPOINT SW 1 X 2:2 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
131 In Stock |
|
$3.3508 / $6.1300 | Buy Now |
DISTI #
595-SN65LVCP22D
|
Mouser Electronics | Analog & Digital Crosspoint ICs 2x2 LVDS Outputs Crosspoint Switch RoHS: Compliant | 192 |
|
$3.4700 / $6.1300 | Buy Now |
|
Bristol Electronics | 1799 |
|
RFQ | ||
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Rochester Electronics | SN65LVCP22 2x2 Crosspoint Switch : LVDS Outputs RoHS: Compliant Status: Active Min Qty: 1 | 309 |
|
$3.1600 / $3.7200 | Buy Now |
|
Ameya Holding Limited | IC LVDS CROSS PT SWITCH 16-SOIC | 10972 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVCP22D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVCP22D
Texas Instruments
2x2 crosspoint switch : LVDS outputs 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CONFIGURABLE AS 2:1 MUX, 1:2 DEMUX, REPEATER OR 1:2 SIGNAL SPLITTER | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.087 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 4 ns | |
Switch-on Time-Max | 4 ns | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LVCP22D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVCP22D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CP22M-8/NOPB | IC 2-CHANNEL, CROSS POINT SWITCH, PDSO16, LEAD FREE, SOIC-16, Multiplexer or Switch | National Semiconductor Corporation | SN65LVCP22D vs DS90CP22M-8/NOPB |
DS90CP22MX-8 | DUAL CROSS POINT SWITCH, PDSO16, SOIC-16 | Texas Instruments | SN65LVCP22D vs DS90CP22MX-8 |
DS90CP22M-8/NOPB | 800-Mbps 2x2 LVDS crosspoint switch 16-SOIC -40 to 85 | Texas Instruments | SN65LVCP22D vs DS90CP22M-8/NOPB |
SN65LVCP22DG4 | 2x2 crosspoint switch : LVDS outputs 16-SOIC -40 to 85 | Texas Instruments | SN65LVCP22D vs SN65LVCP22DG4 |
DS90CP22MX-8/NOPB | 800-Mbps 2x2 LVDS crosspoint switch 16-SOIC -40 to 85 | Texas Instruments | SN65LVCP22D vs DS90CP22MX-8/NOPB |