Part Details for SN65LVDS180DR by Texas Instruments
Results Overview of SN65LVDS180DR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDS180DR Information
SN65LVDS180DR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN65LVDS180DR | Texas Instruments | Single Full-Duplex LVDS Transceiver 14-SOIC -40 to 85 | |
| SN65LVDS180DRG4 | Texas Instruments | Single Full-Duplex LVDS Transceiver 14-SOIC -40 to 85 |
Price & Stock for SN65LVDS180DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | IC DIFF LINE DVR/RCVR HS 14-SOIC | 32590 |
|
RFQ |
US Tariff Estimator: SN65LVDS180DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN65LVDS180DR
SN65LVDS180DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65LVDS180DR Part Data Attributes
|
|
SN65LVDS180DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS180DR
Texas Instruments
Single full-duplex LVDS transceiver 14-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop14,.25 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-644; Tia-644 | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 0.247 V | |
| Output Low Current-Max | 0.00002 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 4.5 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 12 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 2.7 Ns | |
| Width | 3.9 Mm |
Alternate Parts for SN65LVDS180DR
This table gives cross-reference parts and alternative options found for SN65LVDS180DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS180DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN65LVDS180DRG4 | Texas Instruments | Check for Price | Single full-duplex LVDS transceiver 14-SOIC -40 to 85 | SN65LVDS180DR vs SN65LVDS180DRG4 |
| SN65LVDS180DRG4Q1 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | SN65LVDS180DR vs SN65LVDS180DRG4Q1 |
SN65LVDS180DR Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the SN65LVDS180DR is approximately 10 meters (33 feet) at a data rate of 1.5 Gbps. However, this length can vary depending on the specific application, cable quality, and environmental conditions.
-
To ensure signal integrity with the SN65LVDS180DR, it is recommended to use a differential pair for the LVDS signals, keep the traces as short as possible, and use a common mode choke or ferrite bead to filter out electromagnetic interference (EMI). Additionally, use a signal integrity analysis tool to simulate and optimize the signal transmission.
-
The power consumption of the SN65LVDS180DR depends on the operating frequency and the load capacitance. According to the datasheet, the typical power consumption is around 150 mW at 1.5 Gbps with a 100-ohm load. However, this value can vary depending on the specific application and operating conditions.
-
Yes, the SN65LVDS180DR is designed for high-speed data transmission over long distances. It supports data rates up to 1.5 Gbps and is suitable for applications such as flat-panel displays, projectors, and other high-speed digital video interfaces.
-
To troubleshoot issues with the SN65LVDS180DR, start by checking the power supply voltage, clock frequency, and signal integrity. Use an oscilloscope to verify the signal waveform and amplitude. Check for any signs of signal degradation, such as jitter or distortion. Consult the datasheet and application notes for troubleshooting guidelines and common pitfalls to avoid.