-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit parallel RGB to MIPI® CSI-1 or SMIA CCP transmitter & serializer 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LVDS315RGET | Texas Instruments | 8-bit parallel RGB to MIPI® CSI-1 or SMIA CCP transmitter & serializer 24-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVDS315RGET-ND
|
DigiKey | IC CAMERAL SERIALIZER 24-VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
13475 In Stock |
|
$3.0300 | Buy Now |
DISTI #
296-32223-1-ND
|
DigiKey | IC CAMERAL SERIALIZER 24-VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
106 In Stock |
|
$2.9041 / $5.6900 | Buy Now |
DISTI #
595-SN65LVDS315RGET
|
Mouser Electronics | Serializers & Deserializers - Serdes CAMERA PARALLEL SERIAL CONVERTER RoHS: Compliant | 0 |
|
$2.6200 / $3.1300 | Order Now |
|
Rochester Electronics | SN65LVDS315 8-bit parallel RGB to MIPI CSI-1 or SMIA CCP transmitter & serializer RoHS: Compliant Status: Active Min Qty: 1 | 13475 |
|
$2.6000 / $3.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS315RGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS315RGET
Texas Instruments
8-bit parallel RGB to MIPI® CSI-1 or SMIA CCP transmitter & serializer 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DUMMY VAL | |
Differential Output | YES | |
Driver Number of Bits | 8 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 13.3 mA | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 1.95 V | |
Supply Voltage1-Min | 1.65 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS315RGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS315RGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS315RGETG4 | 8-bit Parallel RGB to MIPI® CSI-1 or SMIA CCP Transmitter/Serializer 24-VQFN -40 to 85 | Texas Instruments | SN65LVDS315RGET vs SN65LVDS315RGETG4 |
SN65LVDS315RGER | 8-bit parallel RGB to MIPI® CSI-1 or SMIA CCP transmitter & serializer 24-VQFN -40 to 85 | Texas Instruments | SN65LVDS315RGET vs SN65LVDS315RGER |
SN65LVDS315RGERG4 | LINE DRIVER, PQCC24, 4 X 4 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-24 | Texas Instruments | SN65LVDS315RGET vs SN65LVDS315RGERG4 |