Parametric results for: SN65LVDS315RGET under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn65lvds315rget
Select parts from the table below to compare.
Compare
Compare
SN65LVDS315RGET
Texas Instruments
$2.6329 Yes Yes Active 1.8 V 1.8 V STANDARD DIFFERENTIAL 8 LINE DRIVER DUMMY VAL YES 2 µA GENERAL PURPOSE 1 COMPLEMENTARY 13.3 mA 1.95 V 1.65 V 1.95 V 1.65 V YES INDUSTRIAL S-PQCC-N24 Not Qualified e4 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm TEXAS INSTRUMENTS INC QFN QFN-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
SN65LVDS315RGETG4
Texas Instruments
Check for Price Yes Obsolete 1.8 V 1.8 V STANDARD DIFFERENTIAL 8 LINE DRIVER DUMMY VAL YES GENERAL PURPOSE 1 COMPLEMENTARY 13.3 mA 1.95 V 1.65 V 1.95 V 1.65 V YES INDUSTRIAL S-PQCC-N24 Not Qualified e4 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC24,.16SQ,20 24 compliant EAR99 8542.39.00.01 Texas Instruments