Part Details for SN65LVDS3486AD by Texas Instruments
Overview of SN65LVDS3486AD by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Medical Imaging
Entertainment and Gaming
Price & Stock for SN65LVDS3486AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVDS3486AD-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1886 In Stock |
|
$2.3900 | Buy Now |
DISTI #
296-2352-5-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 1 Container: Tube |
88 In Stock |
|
$3.9078 / $5.0600 | Buy Now |
|
Rochester Electronics | SN65LVDS3486B Quad LVDS Receiver with -2 to 4.4V Common-mode Range ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1886 |
|
$2.0500 / $2.4100 | Buy Now |
Part Details for SN65LVDS3486AD
SN65LVDS3486AD CAD Models
SN65LVDS3486AD Part Data Attributes
|
SN65LVDS3486AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS3486AD
Texas Instruments
High-Speed Differential Receivers 16-SOIC -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SN65LVDS3486AD
This table gives cross-reference parts and alternative options found for SN65LVDS3486AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS3486AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS3486BDG4 | Quad LVDS Receiver with -2 to 4.4V Common-mode Range 16-SOIC -40 to 85 | Texas Instruments | SN65LVDS3486AD vs SN65LVDS3486BDG4 |
DS90LV048ATM/NOPB | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS3486AD vs DS90LV048ATM/NOPB |
MAX9126ESE-T | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | SN65LVDS3486AD vs MAX9126ESE-T |
SN65LVDS3486ADR | High-Speed Differential Receivers 16-SOIC -40 to 85 | Texas Instruments | SN65LVDS3486AD vs SN65LVDS3486ADR |
MAX9125ESE+ | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | SN65LVDS3486AD vs MAX9125ESE+ |
SN65LVDS3486BD | Quad LVDS receiver with -2 to 4.4-V common-mode range 16-SOIC -40 to 85 | Texas Instruments | SN65LVDS3486AD vs SN65LVDS3486BD |
DS90LV032TMX | LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Rochester Electronics LLC | SN65LVDS3486AD vs DS90LV032TMX |
PI90LV048AWE | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, GREEN, SOIC-16 | Pericom Semiconductor Corporation | SN65LVDS3486AD vs PI90LV048AWE |
SN65LVDS32BDRG4 | Quad LVDS Receiver with -2 to 4.4V Common-mode Range 16-SOIC -40 to 85 | Texas Instruments | SN65LVDS3486AD vs SN65LVDS32BDRG4 |
SN65LVDS32ADR | QUAD LINE RECEIVER, PDSO16, PLASTIC, SO-16 | Rochester Electronics LLC | SN65LVDS3486AD vs SN65LVDS32ADR |