-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serdes Serializer 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVDS95DGG-ND
|
DigiKey | IC LVDS SERDES XMITTR 48-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3007 In Stock |
|
$6.2700 | Buy Now |
DISTI #
296-1431-5-ND
|
DigiKey | IC LVDS SERDES XMITTR 48-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
89 In Stock |
|
$6.1102 / $10.9200 | Buy Now |
DISTI #
595-SN65LVDS95DGG
|
Mouser Electronics | Serializers & Deserializers - Serdes Serdes Transmitter RoHS: Compliant | 125 |
|
$5.9200 / $10.4400 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | 65 |
|
$14.5096 / $17.6468 | Buy Now | |
|
Quest Components | 16 |
|
$7.0000 / $10.5000 | Buy Now | |
|
Quest Components | 4 |
|
$4.5600 / $9.1200 | Buy Now | |
|
Rochester Electronics | SN65LVDS95 Serdes Serializer RoHS: Compliant Status: Active Min Qty: 1 | 1260 |
|
$5.3900 / $6.3400 | Buy Now |
|
Ameya Holding Limited | SN65LVDS95DGG, 三 3位 1428Mbit/s LVDS 序列器/反序列器, LVTTL输入, 3 → 3.6 V, 48针 TSSOP封装 | 15410 |
|
RFQ | |
|
ComSIT USA | LVDS SERDES TRANSMITTER Line Driver, 1 Func, 3 Driver, CMOS, PDSO48 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS95DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS95DGG
Texas Instruments
Serdes Serializer 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 13.38 ns | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS95DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS95DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR215MTD | IC TRIPLE LINE DRIVER, PDSO48, LOW PROFILE, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS95DGG vs DS90CR215MTD |
DS90CR215MTD/NOPB | IC LINE DRIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS95DGG vs DS90CR215MTD/NOPB |
SN65LVDS95DGGG4 | Serdes Serializer 48-TSSOP -40 to 85 | Texas Instruments | SN65LVDS95DGG vs SN65LVDS95DGGG4 |
V62/04643-01XE | Enhanced product LVDS SerDes transmitter 48-TSSOP -40 to 85 | Texas Instruments | SN65LVDS95DGG vs V62/04643-01XE |
DS90CR215MTD | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Transmitter - 66 MHz 48-TSSOP -40 to 85 | Texas Instruments | SN65LVDS95DGG vs DS90CR215MTD |
DS90CR215MTD/NOPB | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Transmitter - 66 MHz 48-TSSOP -40 to 85 | Texas Instruments | SN65LVDS95DGG vs DS90CR215MTD/NOPB |
SN65LVDS95DGGRQ1 | Automotive Catalog LVDS SERDES Transmitter 48-TSSOP -40 to 85 | Texas Instruments | SN65LVDS95DGG vs SN65LVDS95DGGRQ1 |
SN65LVDS95DGGREP | Enhanced product LVDS SerDes transmitter 48-TSSOP -40 to 85 | Texas Instruments | SN65LVDS95DGG vs SN65LVDS95DGGREP |
SN65LVDS95DGGR | Serdes Serializer 48-TSSOP -40 to 85 | Texas Instruments | SN65LVDS95DGG vs SN65LVDS95DGGR |
DS90CR215MTDX/NOPB | IC LINE DRIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS95DGG vs DS90CR215MTDX/NOPB |