-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serdes (Serializer/Deserializer) Receiver 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS96DGGRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS96DGGRG4
Texas Instruments
Serdes (Serializer/Deserializer) Receiver 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.00002 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 82 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS96DGGRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS96DGGRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR216MTDX | IC TRIPLE LINE RECEIVER, PDSO48, LOW PROFILE, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS96DGGRG4 vs DS90CR216MTDX |
DS90CR216AMTDX/NOPB | +3.3V Rising Edge Data Strobe LVDS Receiver 21-Bit Channel Link - 66 MHz 48-TSSOP -40 to 85 | Texas Instruments | SN65LVDS96DGGRG4 vs DS90CR216AMTDX/NOPB |
SN65LVDS96DGGG4 | Serdes (Serializer/Deserializer) Receiver 48-TSSOP | Texas Instruments | SN65LVDS96DGGRG4 vs SN65LVDS96DGGG4 |
SN65LVDS96DGGR | Serdes (Serializer/Deserializer) Receiver 48-TSSOP -40 to 85 | Texas Instruments | SN65LVDS96DGGRG4 vs SN65LVDS96DGGR |
DS90CR216AMTDX | TRIPLE LINE RECEIVER, PDSO48, TSSOP-48 | Texas Instruments | SN65LVDS96DGGRG4 vs DS90CR216AMTDX |
SN65LVDS96DGG | Serdes (Serializer/Deserializer) Receiver 48-TSSOP | Texas Instruments | SN65LVDS96DGGRG4 vs SN65LVDS96DGG |
DS90CR216AMTD | +3.3V Rising Edge Data Strobe LVDS Receiver 21-Bit Channel Link - 66 MHz 48-TSSOP -40 to 85 | Texas Instruments | SN65LVDS96DGGRG4 vs DS90CR216AMTD |
DS90CR216MTD/NOPB | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link - 66 MHz 48-TSSOP | Texas Instruments | SN65LVDS96DGGRG4 vs DS90CR216MTD/NOPB |
DS90CR216MTD/NOPB | LINE RECEIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48 | Rochester Electronics LLC | SN65LVDS96DGGRG4 vs DS90CR216MTD/NOPB |
DS90CR216MTDX/NOPB | IC LINE RECEIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS96DGGRG4 vs DS90CR216MTDX/NOPB |