Filter Your Search
1 - 1 of 1 results
|
SN65LVDS96DGGRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 3 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 3 | 20 µA | TRUE | 82 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |