Part Details for SN65LVDT14PWR by Texas Instruments
Results Overview of SN65LVDT14PWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDT14PWR Information
SN65LVDT14PWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN65LVDT14PWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 4 Rcvr, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 36107 |
|
$3.6000 / $4.5000 | Buy Now |
US Tariff Estimator: SN65LVDT14PWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN65LVDT14PWR
SN65LVDT14PWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65LVDT14PWR Part Data Attributes
|
|
SN65LVDT14PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDT14PWR
Texas Instruments
Multi-channel transceivers for SPI over LVDS 20-TSSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | TSSOP | |
| Package Description | TSSOP, TSSOP20,.25 | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Differential Output | YES | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | DIFFERENTIAL | |
| Interface IC Type | LINE TRANSCEIVER | |
| Interface Standard | EIA-644-A; TIA-644-A | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 0.247 V | |
| Output Characteristics | TOTEM-POLE | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 3.8 ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 1.2 mm | |
| Supply Current-Max | 25 mA | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 2.9 ns | |
| Width | 4.4 mm |
Alternate Parts for SN65LVDT14PWR
This table gives cross-reference parts and alternative options found for SN65LVDT14PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDT14PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN65LVDT14PW | Texas Instruments | $4.4254 | Multi-channel transceivers for SPI over LVDS 20-TSSOP -40 to 85 | SN65LVDT14PWR vs SN65LVDT14PW |
| SN65LVDT14PWRG4 | Texas Instruments | Check for Price | Multi-channel transceivers for SPI over LVDS 20-TSSOP -40 to 85 | SN65LVDT14PWR vs SN65LVDT14PWRG4 |
SN65LVDT14PWR Frequently Asked Questions (FAQ)
-
The SN65LVDT14PWR can support data rates up to 100 Mbps.
-
Yes, the SN65LVDT14PWR is designed to operate in harsh environments with temperatures ranging from -40°C to 125°C and can withstand electromagnetic interference (EMI) and radio-frequency interference (RFI).
-
The SN65LVDT14PWR can handle common-mode voltage up to ±15 kV, making it suitable for use in industrial and automotive applications.
-
Yes, the SN65LVDT14PWR is compatible with other interfaces such as RS-485, RS-422, and CAN.
-
The SN65LVDT14PWR has a low power consumption of 15 mA (typical) and 30 mA (maximum) at 3.3 V supply voltage.