| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC100LVEL11DR2G | onsemi | $2.1000 | Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8 | SN65LVEL11D vs MC100LVEL11DR2G |
| SN65LVEL11DGK | Texas Instruments | $2.1164 | Low Skew Clock Driver, 65LVEL Series, 2 True Output(s), 0 Inverted Output(s), BICMOS, PDSO8 | SN65LVEL11D vs SN65LVEL11DGK |
| MC100LVEL11DTR2G | onsemi | $3.0500 | Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8 | SN65LVEL11D vs MC100LVEL11DTR2G |
| MC100LVEL11DTG | onsemi | $4.3804 | Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8 | SN65LVEL11D vs MC100LVEL11DTG |
| 100LVEL11M8 | Fairchild Semiconductor Corporation | Check for Price | Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL100K, PDSO8 | SN65LVEL11D vs 100LVEL11M8 |
| MC100LVEL11D | onsemi | Check for Price | Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8 | SN65LVEL11D vs MC100LVEL11D |
| 100LVEL11M8X | Fairchild Semiconductor Corporation | Check for Price | Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL100K, PDSO8 | SN65LVEL11D vs 100LVEL11M8X |
| MC100LVEL11DTR2 | onsemi | Check for Price | Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8 | SN65LVEL11D vs MC100LVEL11DTR2 |
| MC100LVEL11DT | onsemi | Check for Price | Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8 | SN65LVEL11D vs MC100LVEL11DT |
Part Details for SN65LVEL11D by Texas Instruments
Results Overview of SN65LVEL11D by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVEL11D Information
SN65LVEL11D by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN65LVEL11D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-24025-5-ND
|
DigiKey | IC CLK BUFFER 1:2 2.9GHZ 8SOIC Min Qty: 1125 Container: Tube |
0 Tube |
|
$2.8983 | Buy Now |
|
DISTI #
86020213
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC Tube RoHS: Compliant Min Qty: 128 Package Multiple: 1 Date Code: 1501 | Americas - 14100 |
|
$2.4750 / $2.9500 | Buy Now |
|
DISTI #
86034196
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC Tube RoHS: Compliant Min Qty: 128 Package Multiple: 1 Date Code: 1001 | Americas - 450 |
|
$2.4750 / $2.9500 | Buy Now |
|
DISTI #
86035096
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC Tube RoHS: Compliant Min Qty: 128 Package Multiple: 1 | Americas - 150 |
|
$2.4750 / $2.9500 | Buy Now |
|
DISTI #
595-SN65LVEL11D
|
Mouser Electronics | Clock Buffer 3.3V PECL 1:2 Fanout Buffer A 595-SN65LV A 595-SN65LVEL11DR RoHS: Compliant | 832 |
|
$2.6400 / $4.9000 | Buy Now |
|
|
Rochester Electronics | Low Skew Clock Driver, 65LVEL Series, 2 True Output(s), 0 Inverted Output(s), PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 27522 |
|
$1.9800 / $2.4800 | Buy Now |
|
DISTI #
86020213
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC Tube RoHS: Compliant Min Qty: 128 Package Multiple: 1 Date Code: 1501 | Americas - 14100 |
|
$2.4750 / $2.9500 | Buy Now |
|
DISTI #
86034196
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC Tube RoHS: Compliant Min Qty: 128 Package Multiple: 1 Date Code: 1001 | Americas - 450 |
|
$2.4750 / $2.9500 | Buy Now |
|
DISTI #
86035096
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC Tube RoHS: Compliant Min Qty: 128 Package Multiple: 1 | Americas - 150 |
|
$2.4750 / $2.9500 | Buy Now |
|
DISTI #
86020213
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC Tube RoHS: Compliant Min Qty: 128 Package Multiple: 1 Date Code: 1501 | Americas - 14100 |
|
$2.4750 / $2.9500 | Buy Now |
US Tariff Estimator: SN65LVEL11D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN65LVEL11D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65LVEL11D Part Data Attributes
|
|
SN65LVEL11D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVEL11D
Texas Instruments
Low Skew Clock Driver, 65LVEL Series, 2 True Output(s), 0 Inverted Output(s), BICMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | 5A991.B.1 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Necl Mode: Vcc = 0v With Vee = -3v To -3.8v | |
| Family | 65lvel | |
| Input Conditioning | Differential | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Logic IC Type | Low Skew Clock Driver | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 8 | |
| Number of True Outputs | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 25 Ma | |
| Prop. Delay@Nom-Sup | 0.35 Ns | |
| Propagation Delay (tpd) | 0.35 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.025 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 3.8 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN65LVEL11D
This table gives cross-reference parts and alternative options found for SN65LVEL11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVEL11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN65LVEL11D Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the SN65LVEL11D is dependent on the specific application and the type of cable used. However, as a general guideline, the device can support cable lengths up to 100 meters at a data rate of 100 Mbps.
-
To ensure signal integrity with the SN65LVEL11D, it is recommended to follow proper PCB layout and design guidelines, such as using differential pairs, minimizing trace lengths, and using shielding and grounding techniques. Additionally, the device's built-in features such as slew rate control and output amplitude control can be used to optimize signal quality.
-
Yes, the SN65LVEL11D is rated for operation over an industrial temperature range of -40°C to 85°C, making it suitable for use in industrial and automotive applications.
-
The SN65LVEL11D can be configured for half-duplex or full-duplex operation by controlling the direction of the transmit and receive signals. This can be done through the use of external control signals or by using the device's built-in auto-direction control feature.
-
The power consumption of the SN65LVEL11D is dependent on the specific application and operating conditions. However, the device has a typical power consumption of 150 mW at a supply voltage of 3.3 V and a data rate of 100 Mbps.