Datasheets
packagee
SN65LVEL11DR by:
Texas Instruments

Low Skew Clock Driver, 65LVEL Series, 2 True Output(s), 0 Inverted Output(s), BICMOS, PDSO8

Part Details for SN65LVEL11DR by Texas Instruments

Results Overview of SN65LVEL11DR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

SN65LVEL11DR Information

SN65LVEL11DR by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
SN65LVEL11DR Texas Instruments 3.3-V PECL 1:2 fanout buffer 8-SOIC -40 to 85

Price & Stock for SN65LVEL11DR

Part # Distributor Description Stock Price Buy
DISTI # 296-23982-2-ND
DigiKey IC CLK BUFFER 1:2 2.9GHZ 8SOIC Min Qty: 2500 Container: Tape & Reel 0
Tape & Reel
  • 2,500 $2.1960
$2.1960 Buy Now
DISTI # 86282999
Verical Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC T/R RoHS: Compliant Min Qty: 167 Package Multiple: 1 Date Code: 1401 Americas - 102500
  • 167 $2.2500
  • 500 $2.1250
  • 1,000 $2.0125
  • 10,000 $1.8875
$1.8875 / $2.2500 Buy Now
DISTI # 86289644
Verical Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC T/R RoHS: Compliant Min Qty: 167 Package Multiple: 1 Date Code: 1501 Americas - 20000
  • 167 $2.2500
  • 500 $2.1250
  • 1,000 $2.0125
  • 10,000 $1.8875
$1.8875 / $2.2500 Buy Now
Rochester Electronics Low Skew Clock Driver, 65LVEL Series, 2 True Output(s), 0 Inverted Output(s), PDSO8 RoHS: Compliant Status: Active Min Qty: 1 122500
  • 25 $1.8900
  • 100 $1.8000
  • 500 $1.7000
  • 1,000 $1.6100
  • 10,000 $1.5100
$1.5100 / $1.8900 Buy Now
Chip Stock Clock Fanout Buffer 2-OUT 1-IN 1: 2 8-Pin SOIC T/R 3100
RFQ

US Tariff Estimator: SN65LVEL11DR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SN65LVEL11DR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SN65LVEL11DR CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

SN65LVEL11DR Part Data Attributes

SN65LVEL11DR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN65LVEL11DR Texas Instruments Low Skew Clock Driver, 65LVEL Series, 2 True Output(s), 0 Inverted Output(s), BICMOS, PDSO8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Package Description Soic-8
Pin Count 8
ECCN Code 5A991.B.1
HTS Code 8542.39.00.90
Additional Feature Necl Mode: Vcc = 0v With Vee = -3v To -3.8v
Family 65lvel
Input Conditioning Differential
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 Mm
Logic IC Type Low Skew Clock Driver
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inverted Outputs
Number of Terminals 8
Number of True Outputs 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 25 Ma
Prop. Delay@Nom-Sup 0.35 Ns
Propagation Delay (tpd) 0.35 Ns
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.025 Ns
Seated Height-Max 1.75 Mm
Supply Voltage-Max (Vsup) 3.8 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount Yes
Technology Bicmos
Temperature Grade Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 Mm

Alternate Parts for SN65LVEL11DR

This table gives cross-reference parts and alternative options found for SN65LVEL11DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVEL11DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN65LVEL11D Texas Instruments $2.1164 Low Skew Clock Driver, 65LVEL Series, 2 True Output(s), 0 Inverted Output(s), BICMOS, PDSO8 SN65LVEL11DR vs SN65LVEL11D
Part Number Manufacturer Composite Price Description Compare
SN65LVEL11DGKR Texas Instruments $1.6514 Low Skew Clock Driver, 65LVEL Series, 2 True Output(s), 0 Inverted Output(s), BICMOS, PDSO8 SN65LVEL11DR vs SN65LVEL11DGKR
MC100LVEL11DR2G onsemi $2.1000 Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8 SN65LVEL11DR vs MC100LVEL11DR2G
SN65LVEL11DGK Texas Instruments $2.1164 Low Skew Clock Driver, 65LVEL Series, 2 True Output(s), 0 Inverted Output(s), BICMOS, PDSO8 SN65LVEL11DR vs SN65LVEL11DGK
SN65LVEL11D Texas Instruments $2.1164 Low Skew Clock Driver, 65LVEL Series, 2 True Output(s), 0 Inverted Output(s), BICMOS, PDSO8 SN65LVEL11DR vs SN65LVEL11D
MC100LVEL11DG onsemi $3.1659 Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8 SN65LVEL11DR vs MC100LVEL11DG
100LVEL11M8X Fairchild Semiconductor Corporation Check for Price Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL100K, PDSO8 SN65LVEL11DR vs 100LVEL11M8X
MC100LVEL11DR2 onsemi Check for Price Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8 SN65LVEL11DR vs MC100LVEL11DR2
100LVEL11M_NL Fairchild Semiconductor Corporation Check for Price Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8 SN65LVEL11DR vs 100LVEL11M_NL
MC100LVEL11DTR2 onsemi Check for Price Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8 SN65LVEL11DR vs MC100LVEL11DTR2
MC100LVEL11DT onsemi Check for Price Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8 SN65LVEL11DR vs MC100LVEL11DT
equivalents icon

SN65LVEL11DR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65LVEL11DR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65LVEL11DR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65LVEL11DR would you like to use for your alert(s)?
  • Please alert me when SN65LVEL11DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65LVEL11DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65LVEL11DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65LVEL11DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65LVEL11DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65LVEL11DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: