Part Details for SN7002NH6327 by Infineon Technologies AG
Overview of SN7002NH6327 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN7002NH6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 9000 |
|
RFQ | |
|
Chips Pulse Industry Limited | N-Channel 60V 200mA 1.8V @ 26uA 5ohms @ 500mA 10V 360mW SOT-23(SOT-23-3) MOSFETs RoHS Purchase Online, Ship Immediately | 720 |
|
$0.0773 / $0.1165 | Buy Now |
|
LCSC | 60V 200mA 510V500mA 360mW 1.8V26uA 1PCSNChannel SOT-23 MOSFETs ROHS | 600 |
|
$0.0859 / $0.1763 | Buy Now |
Part Details for SN7002NH6327
SN7002NH6327 CAD Models
SN7002NH6327 Part Data Attributes
|
SN7002NH6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SN7002NH6327
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4.2 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for SN7002NH6327
This table gives cross-reference parts and alternative options found for SN7002NH6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7002NH6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7002N | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOT-23, 3 PIN | Infineon Technologies AG | SN7002NH6327 vs SN7002N |
SN7002NE6327 | 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rochester Electronics LLC | SN7002NH6327 vs SN7002NE6327 |
SN7002NL6327 | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Infineon Technologies AG | SN7002NH6327 vs SN7002NL6327 |
SN7002NL6433 | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Infineon Technologies AG | SN7002NH6327 vs SN7002NL6433 |