| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UA709DCQM | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP14 | SN72709JA vs UA709DCQM |
| SN72709J | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP14 | SN72709JA vs SN72709J |
| SN52709J | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14 | SN72709JA vs SN52709J |
| UA709CJ | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP14 | SN72709JA vs UA709CJ |
| 5962-01-064-9565 | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14 | SN72709JA vs 5962-01-064-9565 |
| SN52709JA | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14 | SN72709JA vs SN52709JA |
Part Details for SN72709JA by Texas Instruments
Results Overview of SN72709JA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN72709JA Information
SN72709JA by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: SN72709JA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN72709JA Part Data Attributes
|
|
SN72709JA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN72709JA
Texas Instruments
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 1.5 µA | |
| Bias Current-Max (IIB) @25C | 1.5 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-XDIP-T14 | |
| Length | 19.56 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 5.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for SN72709JA
This table gives cross-reference parts and alternative options found for SN72709JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN72709JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.