| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UA748MJ | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 3000uV Offset-Max, BIPolar, CDIP1 | SN72748J vs UA748MJ |
| UA748CF | NXP Semiconductors | Check for Price | IC OP-AMP, CDIP14, Operational Amplifier | SN72748J vs UA748CF |
| LM748CJ | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP8 | SN72748J vs LM748CJ |
| UA748RC | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, CDIP8 | SN72748J vs UA748RC |
| SN72748P | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8 | SN72748J vs SN72748P |
| UA748CF | Signetics | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, CDIP14 | SN72748J vs UA748CF |
| UA748MJ | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14 | SN72748J vs UA748MJ |
| UA748DM | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14 | SN72748J vs UA748DM |
| UA748TC | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8 | SN72748J vs UA748TC |
| UA748MN | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 3000uV Offset-Max, BIPolar, PDIP1 | SN72748J vs UA748MN |
Part Details for SN72748J by Texas Instruments
Results Overview of SN72748J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN72748J Information
SN72748J by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for SN72748J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, CDIP14 | 3909 |
|
RFQ |
US Tariff Estimator: SN72748J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN72748J Part Data Attributes
|
|
SN72748J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN72748J
Texas Instruments
Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 1.5 µA | |
| Bias Current-Max (IIB) @25C | 0.5 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 7500 µV | |
| JESD-30 Code | R-XDIP-T14 | |
| Length | 19.56 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 3.3 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for SN72748J
This table gives cross-reference parts and alternative options found for SN72748J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN72748J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.