| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN7404N | Texas Instruments | $1.4336 | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 | SN7404JP4 vs SN7404N |
| SN54LS04J | Motorola Semiconductor Products | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14 | SN7404JP4 vs SN54LS04J |
| 7404DCQM | Fairchild Semiconductor Corporation | Check for Price | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | SN7404JP4 vs 7404DCQM |
| B74LS04 | Baneasa SA | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14 | SN7404JP4 vs B74LS04 |
| SN7404J | Texas Instruments | Check for Price | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | SN7404JP4 vs SN7404J |
| SN7404J4 | Rochester Electronics LLC | Check for Price | Inverter | SN7404JP4 vs SN7404J4 |
| SN7404NP1 | Rochester Electronics LLC | Check for Price | Inverter | SN7404JP4 vs SN7404NP1 |
| SN7404NP1 | Texas Instruments | Check for Price | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 | SN7404JP4 vs SN7404NP1 |
| SN7404NE4 | Texas Instruments | Check for Price | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 | SN7404JP4 vs SN7404NE4 |
| SN54LS04J-00 | Texas Instruments | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14 | SN7404JP4 vs SN54LS04J-00 |
Part Details for SN7404JP4 by Texas Instruments
Results Overview of SN7404JP4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN7404JP4 Information
SN7404JP4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN7404JP4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Inverter, 6-Func, 1-Input, TTL, CDIP14 | 4778 |
|
RFQ |
US Tariff Estimator: SN7404JP4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN7404JP4 Part Data Attributes
|
|
SN7404JP4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7404JP4
Texas Instruments
Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-XDIP-T14 | |
| Logic IC Type | Inverter | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Propagation Delay (tpd) | 22 Ns | |
| Schmitt Trigger | No | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for SN7404JP4
This table gives cross-reference parts and alternative options found for SN7404JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7404JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.